| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Low Offset Voltage Amplifier | |
| Low Offset Voltage Amplifier | |
| 1 | |
| 0.1@±15V | |
| ±4 | |
| ±5|±9|±12|±15|±18 | |
| ±19 | |
| 0.09@±15V | |
| 0.09@±15V | |
| 5.3@±15V | |
| 50(Max) | |
| Dual | |
| 725 | |
| 2.8@±15V | |
| 3.3@±15V | |
| 153.06 | |
| 10@±15V | |
| 100 | |
| 95 to 105 | |
| 13 | |
| No | |
| 0 | |
| 70 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 3.9 |
| Package Length | 4.91 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 8 | |
| Lead Shape | Gull-wing |
The infinite open-loop gain, high input impedance and low output impedance of this general purpose amplifier TLE2027CD OP amp from Texas Instruments produces a large amount of gain. Its maximum power dissipation is 725 mW. Its typical dual supply voltage is ±5|±9|±12|±15|±18 V, with a minimum of ±4 V and maximum of ±19 V. This op amp has a minimum operating temperature of 0 °C and a maximum of 70 °C. This device uses dual power supplies. It has a single channel per chip. This device is made with bipolar technology.
| EDA / CAD Models |
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

