Texas InstrumentsTLE2024AINAmplificatori OP

Op Amp Quad Low Offset Voltage Amplifier ±7.75V/15.5V 14-Pin PDIP Tube

Does your project require any signal processing circuits, control circuits, or instrumentation? Then this general purpose amplifier TLE2024AIN OP amp from Texas Instruments will ensure you get the most versatility to implement them all! Its maximum power dissipation is 1150 mW. Its typical dual supply voltage is ±3|±5|±9|±12|±15|±18 V, with a minimum of ±2 V and maximum of ±20 V. This op amp has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device uses one or two power supplies. This device is made with bicom technology. It has 4 channels per chip.

No Stock Available

Quantity Increments of 25 Minimum 200
  • Manufacturer Lead Time:
    6 settimane
    • Price: $5.554
    1. 200+$5.554
    2. 250+$5.499
    3. 500+$5.444
    4. 1000+$5.389
    5. 2000+$5.335
    6. 2500+$5.282
    7. 3000+$5.229
    8. 4000+$5.177
    9. 5000+$5.125
    10. 10000+$5.074

Progetta dispositivi medici guidati dall'IA

White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.