SamtecTLE-132-01-G-DV-APiastre connettori e prese PCB
Conn Socket Strip SKT 64 POS 2mm Solder ST Bottom Entry SMD Tube
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| Tasso di SVHC superiore ai limiti consentiti | Yes |
| Automotive | No |
| PPAP | No |
| Socket Strip | |
| SKT | |
| 64 | |
| 2 | |
| Solder | |
| 2 | |
| Straight | |
| 3.2/Contact | |
| -55 | |
| 125 | |
| Tube | |
| 64 | |
| 5.56 | |
| 4.5 | |
| Surface Mount |
Look no further than the socket strip TLE-132-01-G-DV-A header connector from Samtec, a great tool to use when board-to-board interconnects is required. This SKT connector's 64 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a straight body orientation. Its pitch is 2 mm. This is a 2-row connector. It has a socket type gender. This device has a maximum current rating of 3.2 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This product is 64 mm long, 4.5 mm tall and 5.51 mm deep. TLE-132-01-G-DV-A is housed in black liquid crystal polymer. It uses the solder termination method. This connector has an operating temperature of -55 to 125 °C.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

