| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.40 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Resistor-String | |
| 8bit | |
| 45ksps | |
| 8 | |
| 8 | |
| 10(Typ) | |
| Serial (3-Wire) | |
| Voltage | |
| Unipolar | |
| External | |
| 4.75 | |
| Single | |
| ±1LSB | |
| ±60mV | |
| 0 | |
| 70 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.35(Max) mm |
| Package Width | 7.5 mm |
| Package Length | 10.3 mm |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 16 | |
| Lead Shape | Gull-wing |
The TLC5628CDWR DAC converter, developed by Texas Instruments, is the ideal tool for converting binary information into variable analog signals such as audio and video. This device's digital interface is serial (3-wire). This device is based on Resistor-String architecture. It has a voltage output. This DAC has a resolution of 8bit. This DAC has a minimum operating temperature of 0 °C and a maximum of 70 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This device uses a single power supply.
| EDA / CAD Models |
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

