| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Low Power Amplifier | |
| Low Power Amplifier | |
| 2 | |
| 5um | |
| CMOS | |
| 10@5V | |
| 1.4 | |
| 16 | |
| 0.00006@5V | |
| 0.00006@5V | |
| 0.034@5V | |
| Single | |
| 1000 | |
| 0.03@5V | |
| 68@5V | |
| 116.9 | |
| 65 | |
| 65 to 70 | |
| 85 | |
| No | |
| 0 | |
| 70 | |
| Commercial | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 5.08(Max) - 0.51(Min) |
| Package Width | 6.35 |
| Package Length | 9.59 |
| PCB changed | 8 |
| Standard Package Name | DIP |
| Supplier Package | PDIP |
| 8 | |
| Lead Shape | Through Hole |
To increase the amount of gain in your circuit use a multiple number of this general purpose amplifier TLC25L2CP OP amp from Texas Instruments in a cascaded fashion. Its maximum power dissipation is 1000 mW. This op amp has a temperature range of 0 °C to 70 °C. This device uses a single power supply. This device utilizes linCMOS technology. It has 2 channels per chip.
| EDA / CAD Models |
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.