| Compliant | |
| EAR99 | |
| Obsolete | |
| TLC1543IFN | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| CMOS | |
| SAR | |
| 10bit | |
| 1 | |
| 11 | |
| 38ksps | |
| Serial (4-Wire) | |
| Voltage | |
| Single-Ended | |
| External | |
| Unipolar | |
| Single | |
| 5V | |
| Maximum Supply Current | 2.5 |
| ±1LSB | |
| ±1LSB | |
| 10 | |
| Yes | |
| Yes | |
| -40 | |
| 85 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 4.57(Max) - 0.51(Min) mm |
| Package Width | 9.04(Max) mm |
| Package Length | 9.04(Max) mm |
| PCB changed | 20 |
| Standard Package Name | LCC |
| Supplier Package | PLCC |
| 20 | |
| Lead Shape | J-Lead |
Get optimal performance without sacrificing speed or accuracy with this TLC1543IFN ADC from Texas Instruments! This device is based on SAR architecture. It has a single-ended input signal. This device's digital interface is serial (4-wire). This ADC has a resolution of 10bit. This ADC has an input voltage of 5 V. This ADC has a temperature range of -40 °C to 85 °C.
| EDA / CAD Models |
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

