Texas InstrumentsTLC071CDGNAmplificatori OP

Op Amp Single Wideband Amplifier ±8V/16V 8-Pin HVSSOP EP Tube

With this general purpose amplifier TLC071CDGN OP amp from Texas Instruments you will be able to amplify the difference between two voltages in no time. Its maximum power dissipation is 2370 mW. Its typical dual supply voltage is ±3|±5 V, with a minimum of ±2.25 V and maximum of ±8 V. This op amp has a temperature range of 0 °C to 70 °C. It has a single channel per chip. This device utilizes biCMOS technology. This device uses one or two power supplies.

No Stock Available

Quantity Increments of 80 Minimum 720
  • Manufacturer Lead Time:
    18 settimane
    • Price: $1.2929
    1. 720+$1.2929
    2. 2000+$1.2800
    3. 4000+$1.2672
    4. 6000+$1.2545
    5. 8000+$1.2419
    6. 10000+$1.2295
    7. 12000+$1.2172
    8. 20000+$1.2051
    9. 30000+$1.2041
    10. 50000+$1.1920

Progetta dispositivi medici guidati dall'IA

White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.