| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.30 | |
| Automotive | No |
| PPAP | No |
| Voltage Mode PWM Controller | |
| Voltage | |
| Push-Pull | |
| 2 | |
| 300 | |
| 45(Typ) | |
| 200(Max) | |
| 100 | |
| 40 | |
| 40(Max) | |
| 7 to 40 | |
| 7 | |
| 40 | |
| 7.5(Typ) | |
| No | |
| No | |
| No | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 3.9 |
| Package Length | 9.9 |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 16 | |
| Lead Shape | Gull-wing |
Thanks to Texas Instruments, you can now modulate the voltage entering your circuit using their TL494IDR voltage mode PWM controller. With an output that has a voltage of 40(Max) V, this is power management at its best. Its 2 PWM outputs produce a current of 200(Max) mA. This voltage mode driver supports boost|buck|flyback|forward|full-bridge|half-bridge|push-pull topology. This part offers a switching frequency of 300 kHz in order to work properly. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This voltage mode driver has an operating temperature range of -40 °C to 85 °C. This voltage mode driver's maximum duty cycle is 45(Typ) %. This device has a minimum operating supply voltage of 7 V and a maximum of 40 V.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

