| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Precision Comparator | |
| 1 | |
| No | |
| 97 | |
| 10 | |
| Complementary | |
| ±7|14 | |
| 3@±5V | |
| 5 | |
| 14 | |
| ±7 | |
| 10@±5V | |
| 12.5@5V/-1.8(Min)@-5V@0C to 70C | |
| 20(Max) | |
| 70 | |
| 0 | |
| 725 | |
| Single|Dual | |
| 0 | |
| 70 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 3.9 |
| Package Length | 4.91 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 8 | |
| Lead Shape | Gull-wing |
Implement this unique TL3016CDR comparator circuit from Texas Instruments to easily compare input voltage and current signals in your electronic devices. It has a complementary output. Its maximum power dissipation is 725 mW. Its typical dual supply voltage is ±5 V. This comparator has a minimum operating temperature of 0 °C and a maximum of 70 °C. This device is made with biCMOS technology. It has a single channel per chip. This device uses one or two power supplies.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

