Texas InstrumentsTL3016CDComparatori

Comparator Single ±7V/14V 8-Pin SOIC Tube

The characteristics of this high-gain TL3016CD comparator circuit from Texas Instruments allow it to compare input voltages or currents. It has a complementary output. Its maximum power dissipation is 725 mW. Its typical dual supply voltage is ±5 V. This comparator has a minimum operating temperature of 0 °C and a maximum of 70 °C. It has a single channel per chip. This device uses one or two power supplies. This device is made with biCMOS technology.

Totale in stock: 675 pezzi

Regional Inventory: 375

    Total$297.30Price for 75

    375 in magazzino: disponibili per la spedizione 2 domani

    • (75)

      disponibili per la spedizione 2 domani

      Ships from:
      Stati Uniti d'America
      Date Code:
      2315+
      Manufacturer Lead Time:
      12 settimane
      Country Of origin:
      Taiwan
      • In Stock: 375 pezzi
      • Price: $3.964
    • (75)

      disponibili per la spedizione 3 domani

      Ships from:
      Paesi Bassi
      Date Code:
      2316+
      Manufacturer Lead Time:
      12 settimane
      Country Of origin:
      Taiwan
      • In Stock: 300 pezzi
      • Price: $3.964

    Progetta dispositivi medici guidati dall'IA

    White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.