| Compliant | |
| EAR99 | |
| Active-Unconfirmed | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| 1 | |
| 16 | |
| 16 | |
| 1Mbps | |
| No | |
| 2.25|3|4.5 | |
| 2.75|3.6|5.5 | |
| 2.5|3.3|5 | |
| 8 | |
| 0 | |
| 70 | |
| Yes | |
| Yes | |
| No | |
| Yes | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 1 |
| Package Width | 7.2(Max) |
| Package Length | 7.2(Max) |
| PCB changed | 48 |
| Standard Package Name | QFP |
| Supplier Package | TQFP |
| 48 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

