| RoHS (Unione Europea) | Compliant |
| ECCN (Stati Uniti) | EAR99 |
| Stato del componente | Active |
| Codice HTS | 8542.39.00.90 |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Number of Outputs | 2 |
| Output Voltage (V) | 20(Max) |
| Maximum Switching Frequency (kHz) | 2000 |
| Minimum Input Voltage (V) | 3.6 |
| Maximum Input Voltage (V) | 20 |
| Operating Supply Voltage Range (V) | 3.6 to 20 |
| Maximum Supply Current (mA) | 7 |
| Maximum Power Dissipation (mW) | 1953 |
| Minimum Switching Frequency (kHz) | 50 |
| Control Method | PWM |
| Minimum Operating Temperature (°C) | -20 |
| Maximum Operating Temperature (°C) | 85 |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 1.85(Max) mm |
| Package Width | 5.6(Max) mm |
| Package Length | 10.5(Max) mm |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | SOP |
| Pin Count | 16 |
| Lead Shape | Gull-wing |