| RoHS (Unione Europea) | Compliant |
| ECCN (Stati Uniti) | EAR99 |
| Stato del componente | Active |
| Codice HTS | 8542.33.00.01 |
| Automotive | No |
| PPAP | No |
| Type | Low Noise Amplifier |
| Manufacturer Type | Low Noise Amplifier |
| Number of Channels per Chip | 2 |
| Maximum Input Offset Voltage (mV) | 10@±15V |
| Minimum Single Supply Voltage (V) | 10 |
| Maximum Single Supply Voltage (V) | 30 |
| Minimum Dual Supply Voltage (V) | ±5 |
| Typical Dual Supply Voltage (V) | ±9|±12 |
| Maximum Dual Supply Voltage (V) | ±15 |
| Maximum Input Offset Current (uA) | 0.0001@±15V |
| Maximum Input Bias Current (uA) | 0.0002@±15V |
| Power Supply Type | Single|Dual |
| Typical Slew Rate (V/us) | 20@±15V |
| Typical Input Noise Voltage Density (nV/rtHz) | 18@±15V |
| Typical Voltage Gain (dB) | 106.02 |
| Typical Noninverting Input Current Noise Density (pA/rtHz) | 0.01@±15V |
| Minimum PSRR (dB) | 70 |
| Minimum CMRR (dB) | 70 |
| Minimum CMRR Range (dB) | 70 to 71 |
| Typical Gain Bandwidth Product (MHz) | 3 |
| Typical Settling Time (ns) | 100 |
| Shut Down Support | No |
| Minimum Operating Temperature (°C) | 0 |
| Maximum Operating Temperature (°C) | 70 |
| Packaging | Tube |
| Mounting | Surface Mount |
| Package Height | 1.85(Max) |
| Package Width | 5.6(Max) |
| Package Length | 6.5(Max) |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOP |
| Pin Count | 8 |
| Lead Shape | Gull-wing |