| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Low Offset Voltage Amplifier | |
| Low Offset Voltage Amplifier | |
| 4 | |
| 3.5@±5V | |
| ±5 | |
| ±9|±12 | |
| ±15 | |
| 0.0001@±5V | |
| 0.0002@±5V | |
| 11.2@±5V | |
| 80(Max) | |
| Dual | |
| 15.4@±5V | |
| 75@±5V | |
| 97.15 | |
| 0.01@±5V | |
| 65 | |
| 65 to 70 | |
| 2.7 | |
| No | |
| 0 | |
| 70 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 3.9 |
| Package Length | 8.65 |
| PCB changed | 14 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 14 | |
| Lead Shape | Gull-wing |
If you need your circuit to perform basic mathematical operations such as addition, subtraction, differentiation, and integration then general purpose amplifier TL054ACDR OP amp from Texas Instruments is perfect for you! Its typical dual supply voltage is ±9|±12 V, with a minimum of ±5 V and maximum of ±15 V. This op amp has a temperature range of 0 °C to 70 °C. It has 4 channels per chip. This device utilizes bifet technology. This device uses dual power supplies.
| EDA / CAD Models |
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

