| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Si | |
| Single Dual Source | |
| Enhancement | |
| N | |
| 1 | |
| 650 | |
| ±30 | |
| 38 | |
| 65@10V | |
| 62@10V | |
| 3650@300V | |
| 270000 | |
| 4.2 | |
| 25 | |
| -55 | |
| 150 | |
| Mounting | Through Hole |
| Package Height | 20.95 |
| Package Width | 5 |
| Package Length | 15.94 |
| PCB changed | 4 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-247 |
| 4 |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.
