| RoHS (Unione Europea) | Compliant |
| ECCN (Stati Uniti) | EAR99 |
| Stato del componente | Active |
| Codice HTS | 8542.39.00.90 |
| Automotive | No |
| PPAP | No |
| Type | Driver |
| Amplifier Topology | Current Feedback Amplifier |
| Number of Drivers/Receivers | 4 |
| JTAG Support | No |
| Typical Slew Rate (V/us) | 450@±5V |
| Typical Gain Bandwidth Product (MHz) | 50 |
| Typical 3dB Bandwidth (MHz) | 50 |
| Minimum CMRR (dB) | 58 |
| Output Type | Differential |
| Minimum Single Supply Voltage (V) | 8 |
| Maximum Single Supply Voltage (V) | 32 |
| Typical Single Supply Voltage (V) | 9|12|15|18|24|28 |
| Minimum Dual Supply Voltage (V) | ±4 |
| Maximum Dual Supply Voltage (V) | ±16 |
| Typical Dual Supply Voltage (V) | ±5|±9|±12|±15 |
| Maximum High Drive Current (mA) | 415 |
| Output Impedance (Ohm) | 0.2 |
| Power Supply Type | Single|Dual |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Packaging | Tube |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) |
| Package Width | 4.5(Max) |
| Package Length | 6.6(Max) |
| PCB changed | 20 |
| Standard Package Name | SO |
| Supplier Package | HTSSOP EP |
| Pin Count | 20 |
| Lead Shape | Gull-wing |