| RoHS (Unione Europea) | Compliant |
| ECCN (Stati Uniti) | EAR99 |
| Stato del componente | Active |
| Codice HTS | 8542.39.00.90 |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Type | Driver |
| Amplifier Topology | Current Feedback Amplifier |
| Number of Drivers/Receivers | 2 |
| JTAG Support | No |
| Typical Slew Rate (V/us) | 1200 |
| Typical Gain Bandwidth Product (MHz) | 100 |
| Typical 3dB Bandwidth (MHz) | 100 |
| Minimum CMRR (dB) | 64 |
| Output Type | Differential |
| Minimum Dual Supply Voltage (V) | ±5 |
| Maximum Dual Supply Voltage (V) | ±16.5 |
| Typical Dual Supply Voltage (V) | ±15 |
| Maximum High Drive Current (mA) | 440(Typ) |
| Output Impedance (Ohm) | 0.5 |
| Power Supply Type | Dual |
| Maximum Power Dissipation (mW) | 5800 |
| Minimum Operating Temperature (°C) | 0 |
| Maximum Operating Temperature (°C) | 70 |
| Packaging | Tube |
| Mounting | Surface Mount |
| Package Height | 2.5(Max) mm |
| Package Width | 7.59(Max) mm |
| Package Length | 12.95(Max) mm |
| PCB changed | 20 |
| Standard Package Name | SO |
| Supplier Package | HSOIC EP |
| Pin Count | 20 |
| Lead Shape | Gull-wing |