| RoHS (Unione Europea) | Compliant |
| ECCN (Stati Uniti) | EAR99 |
| Stato del componente | Active |
| Codice HTS | 8542.33.00.01 |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Type | High Speed Amplifier |
| Manufacturer Type | High Speed Amplifier |
| Number of Channels per Chip | 1 |
| Rail to Rail | Rail to Rail Input/Output |
| Process Technology | 0.35um |
| Maximum Input Offset Voltage (mV) | 4@5V |
| Minimum Single Supply Voltage (V) | 2.7 |
| Maximum Single Supply Voltage (V) | 5 |
| Minimum Dual Supply Voltage (V) | ±1.35 |
| Maximum Dual Supply Voltage (V) | ±2.5 |
| Maximum Input Offset Current (uA) | 1@5V |
| Typical Input Bias Current (uA) | 7@5V |
| Maximum Input Bias Current (uA) | 12@5V |
| Maximum Quiescent Current (mA) | 18.9@5V |
| Typical Output Current (mA) | 140@5V |
| Power Supply Type | Single|Dual |
| Maximum Power Dissipation (mW) | 553 |
| Typical Slew Rate (V/us) | 830@5V |
| Typical Input Noise Voltage Density (nV/rtHz) | 2.4@5V |
| Input Offset Voltage Drift (uV/°C) | 5(Typ) |
| Typical Voltage Gain (dB) | 65 |
| Typical Noninverting Input Current Noise Density (pA/rtHz) | 2.1@5V |
| Minimum PSRR (dB) | 57 |
| Minimum CMRR (dB) | 80 |
| Minimum CMRR Range (dB) | 80 to 85 |
| Typical Gain Bandwidth Product (MHz) | 870 |
| Typical Settling Time (ns) | 35 |
| Shut Down Support | No |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | VSSOP |
| Pin Count | 8 |
| Lead Shape | Gull-wing |