VishayTGL41-33A-E3/96Soppressori di tensioni transitorie (TVS)

TVS Diode Single Uni-Dir 28.2V 400W 2-Pin DO-213AB T/R

Take the extra step in your circuitry by implementing surge protection with this TGL41-33A-E3/96 TVS diode from Vishay. This device's maximum clamping voltage is 45.7 V and minimum breakdown voltage is 31.4 V. Its maximum leakage current is 5 μA. Its peak pulse power dissipation is 400 W. Its test current is 1 mA. This TVS diode has an operating temperature range of -55 °C to 150 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components.

No Stock Available

Quantity Increments of 1500 Minimum 3000
  • Manufacturer Lead Time:
    6 settimane
    • Price: $0.144
    1. 3000+$0.144

Progetta dispositivi medici guidati dall'IA

White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.