HALO ElectronicsTG41-2006NRLTrasformatore di telecomunicazione
Telecom Transformer 1CT:1CT/1CT:2.5CT 0.5Ohm Prim. DCR 16 Terminal Gull Wing SMD
| Compliant with Exemption | |
| EAR99 | |
| NRND | |
| 8473.30.51.00 | |
| SVHC | Yes |
| Tasso di SVHC superiore ai limiti consentiti | Yes |
| Automotive | No |
| PPAP | No |
| 10Base-T Isolation Module Transformer | |
| 1CT:1CT/1CT:2.5CT | |
| 15 | |
| 0.4 | |
| 0.5 | |
| 1500Vrms | |
| Gull Wing | |
| Surface Mount | |
| 16 | |
| -40 | |
| 85 | |
| 12.7 | |
| 9.53 | |
| 5.08 |
For applications requiring high switching speeds, add this TG41-2006NRL telecom transformer developed by Halo Electronics to a telecommunication system. This telecom transformer has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has 16 terminals. It also has a 10base-t isolation module transformer. This product is 12.7 mm long, 5.08 mm tall and 9.53 mm deep. It has a turn ratio of 1CT:1CT/1CT:2.5CT. The maximum DCR on the primary side is 0.5 Ohm.
Sistemi di droni più intelligenti: dal progetto al decollo
Scarica la guida e dotati di tutti gli strumenti e strategie intelligenti per progettare i sistemi di droni del futuro: agili, efficienti e modulari.