Più cercati
HALO ElectronicsTG110-E050N5RLTrasformatore di telecomunicazione
Telecom Transformer 2(1CT:1CT) 1Ohm Prim. DCR 16 Terminal Gull Wing SMD
| Compliant with Exemption | |
| EAR99 | |
| NRND | |
| EA | |
| SVHC | Yes |
| Tasso di SVHC superiore ai limiti consentiti | Yes |
| Automotive | No |
| PPAP | No |
| 10/100Base-TX Single Port Transformer | |
| 2(1CT:1CT) | |
| 40 | |
| 0.4 | |
| 1 | |
| 1500Vrms | |
| -40@0.1MHz to 100MHz | |
| -40(Typ)@0.1MHz to 100MHz | |
| Gull Wing | |
| Surface Mount | |
| 16 | |
| -40 | |
| 85 | |
| SMD | |
| 12.7 | |
| 9.53 | |
| 6.35 |
For applications requiring high switching speeds, add this TG110-E050N5RL telecom transformer developed by Halo Electronics to a telecommunication system. This telecom transformer has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has 16 terminals. It has a turn ratio of 1CT:1CT/1CT:1CT. It also has a 10/100base-tx magnetic module transformer. The maximum DCR on the primary side is 1 Ohm. This product is 12.7 mm long, 6.35 mm tall and 9.53 mm deep.
Sistemi di droni più intelligenti: dal progetto al decollo
Scarica la guida e dotati di tutti gli strumenti e strategie intelligenti per progettare i sistemi di droni del futuro: agili, efficienti e modulari.