VishayTFPT0603L1001FMTermistori
Thermistor PTC 1K Ohm 1% 2-Pin 0603 Surface Mount Solder Pad T/R Automotive AEC-Q200
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.40.80.70 | |
| SVHC | Yes |
| Automotive | Yes |
| PPAP | Yes |
| PTC | |
| 2 | |
| ±0.1 | |
| -55 | |
| 150 | |
| 30V | |
| 1000 | |
| 300 to 1500 | |
| ±1 | |
| < ±2 | |
| 75m | |
| Tape and Reel | |
| 1.55 | |
| 0.8 | |
| 0.45 | |
| ±0.1 | |
| ±0.1 | |
| Solder Pad | |
| Surface Mount |
Simple to implement like a resistor this TFPT0603L1001FM thermistor developed by Vishay will measure temperature. This part has a temperature range of -55 °C to 125 °C. It has 2 terminals. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This product is 1.6 mm long, 0.45 mm tall and 0.85 mm deep.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.