10-25% di sconto
SamtecTFM-120-01-L-D-RE1-WTPiastre connettori e prese PCB
Conn Shrouded Header (4 Sides) HDR 40 POS 1.27mm Solder RA Side Entry Thru-Hole TIGER EYE™ Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 40 | |
| 2 | |
| Solder | |
| 1.27 | |
| Right Angle | |
| Right Slot | |
| 1.27 | |
| 8 | |
| 3.7/Contact | |
| 354VDC|250VAC | |
| 5000 | |
| 15 | |
| -55 | |
| 125 | |
| 10000 | |
| Tube | |
| 32.08 | |
| 8 | |
| 6.48 | |
| TIGER EYE™ | |
| 1.98 | |
| Through Hole |
Use this shrouded TFM-120-01-L-D-RE1-WT connector from Samtec when board-to-board interconnects is required. This HDR connector's 40 contacts that are made out of phosphor bronze and plated with gold over nickel. Its pitch is 1.27 mm. It has a right angle body orientation. It has a maximum voltage rating of 250 VAC. It has a header type gender. This is a 2-row connector. This device has a maximum current rating of 3.2 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This connector has an operating temperature of -55 to 125 °C. It uses the solder termination method. This product is 32.08 mm long, 6.48 mm tall and 8 mm deep. TFM-120-01-L-D-RE1-WT is housed in black liquid crystal polymer.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

