SamtecTFM-110-11-S-D-APiastre connettori e prese PCB

Conn Shrouded Header (4 Sides) HDR 20 POS 1.27mm Solder ST Top Entry Thru-Hole TIGER EYE™ Tube

Safety is an important concern when designing electronic devices. Samtec's shrouded TFM-110-11-S-D-A header connector helps protect your equipment from accidental shortages. This HDR connector's 20 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a header type gender. It has a straight body orientation. This is a 2-row connector. It has a maximum voltage rating of 250 VAC. Its pitch is 1.27 mm. This device has a maximum current rating of 3.2 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This product is 15.88 mm long, 7.37 mm tall and 5.72 mm deep. It uses the solder termination method. This connector has an operating temperature of -55 to 125 °C. TFM-110-11-S-D-A is housed in black liquid crystal polymer.

Import TariffMay apply to this part

No Stock Available

Quantity Increments of 1 Minimum 1
  • Manufacturer Lead Time:
    3 settimane
    • Price: $3.55
    1. 1+$3.55
    2. 25+$3.26
    3. 50+$2.99

Progetta dispositivi medici guidati dall'IA

White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.