NXP SemiconductorsTFA9894BUK/NAmplificatore audio
Audio Amp Speaker 1-CH Mono 6.2W Class-D 48-Pin WLCSP T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| Speaker | |
| Class-D | |
| 0.015%@8Ohm@2W | |
| Single | |
| 1-Channel Mono | |
| 1.65|2.7 | |
| 3|5|1.8 | |
| 1.95|5.5|10.2 | |
| 4 | |
| Quad | |
| 6.2x1@4Ohm | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.34(Max) |
| Package Width | 2.51 |
| Package Length | 3.55 |
| PCB changed | 48 |
| Standard Package Name | CSP |
| Supplier Package | WLCSP |
| 48 |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

