| RoHS (Unione Europea) | Compliant |
| ECCN (Stati Uniti) | EAR99 |
| Stato del componente | Active |
| Codice HTS | 8541.49.10.50 |
| Automotive | No |
| PPAP | No |
| Type | Module |
| Photodiode Type | PIN |
| Photodiode Material | Si |
| Photo Sensitivity | 0.6A/W |
| Polarity | Forward |
| Peak Wavelength (nm) | 940 |
| Maximum Rise Time (ns) | 4(Typ) |
| Maximum Fall Time (ns) | 4(Typ) |
| Maximum Light Current (uA) | 13 |
| Maximum Dark Current (nA) | 10 |
| Maximum Forward Voltage (V) | 1.3 |
| Maximum Reverse Voltage (V) | 60 |
| Maximum Power Dissipation (mW) | 75 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 2.7 |
| Package Width | 2 |
| Package Length | 2.5 |
| PCB changed | 2 |
| Supplier Package | SMD |
| Pin Count | 2 |