STMicroelectronicsTDA7563BPDTRAmplificatore audio
Audio Amp Speaker 4-CH Stereo 75W Class-AB Automotive AEC-Q100 36-Pin PowerSO Slug Up T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| SVHC | Yes |
| Tasso di SVHC superiore ai limiti consentiti | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Speaker | |
| Class-AB | |
| 0.03%@4Ohm@10W|0.02%@4Ohm@1.5W | |
| Differential | |
| 4-Channel Stereo | |
| 8000 | |
| 100 | |
| 8 | |
| 9|12|15 | |
| 18 | |
| 300@14.4V | |
| Single | |
| 75x4@2Ohm | |
| 85000 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 3.3(Max) |
| Package Width | 11.1(Max) |
| Package Length | 16(Max) |
| PCB changed | 36 |
| Standard Package Name | SO |
| Supplier Package | PowerSO Slug Up |
| 36 | |
| Lead Shape | Gull-wing |
Do you want a stronger sound? Implement this TDA7563BPDTR class D amplifier from STMicroelectronics. Its maximum power dissipation is 85000 mW. This audio amplifier can handle a current up to 8000 mA. It has a single input signal and a differential output signal. It has a maximum load resistance of 4 Ohm. It has a 4-channel stereo output. This audio amplifier has a temperature range of -55 °C to 150 °C. This device uses a single power supply.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.