SamtecTCSD-10-S-12.00-01-NAssemblaggio cavo a nastro piatto
Cable Assembly 0.304m 28AWG 1mm 20 POS IDC Connector F TIGER EYE™ Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8544.42.90.90 | |
| Automotive | No |
| PPAP | No |
| 20 | |
| F | |
| IDC Connector | |
| Not Included | |
| Tinned Copper | |
| 28 | |
| 1 | |
| 0.304 | |
| Gray | |
| -40 | |
| 105 | |
| Glass Filled Polyester | |
| Bulk | |
| 24 | |
| TIGER EYE™ | |
| Beryllium Copper | |
| Right Angle | |
| 2.8/Contact | |
| Gold Over Nickel |
This TCSD-10-S-12.00-01-N flat ribbon cable from Samtec will create a cable connection that is wide and flat and also very organized. This device has a maximum current rating of 2.8/contact A. Its cable is 0.304 m long. This has an IDC Connector connector. This part has a temperature range of -40 °C to 105 °C. It has a PVC jacket.
Sistemi di droni più intelligenti: dal progetto al decollo
Scarica la guida e dotati di tutti gli strumenti e strategie intelligenti per progettare i sistemi di droni del futuro: agili, efficienti e modulari.