| RoHS (Unione Europea) | Compliant |
| ECCN (Stati Uniti) | EAR99 |
| Stato del componente | Active |
| Codice HTS | 8542.39.00.90 |
| Automotive | No |
| PPAP | No |
| Type | LDO |
| Number of Outputs | 1 |
| Polarity | Positive |
| Output Type | Fixed |
| Output Voltage (V) | 1 |
| Maximum Output Current (A) | 0.8 |
| Minimum Input Voltage (V) | -0.3 |
| Maximum Input Voltage (V) | 6 |
| Maximum Dropout Voltage @ Current (V) | 0.23@800mA |
| Line Regulation | 0.1mV(Typ) |
| Load Regulation | 10mV(Typ) |
| Maximum Quiescent Current (mA) | 0.006 |
| Maximum Power Dissipation (mW) | 600 |
| Special Features | Over Current Protection|Thermal Shutdown Protection |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Width | 1.2 mm |
| Package Length | 1.2 mm |
| PCB changed | 5 |
| Standard Package Name | DFN |
| Supplier Package | DFN-B EP |
| Pin Count | 5 |