KYOCERA AVX Components CorporationTCJY476M035R0100E|TCJ SeriesCondensatore polimerico al tantalio

Cap Tant Polymer 47uF 35VDC Y CASE 20%( 7.3 X 4.3 X 2mm) Inward L SMD 7343-20 0.1 Ohm 105°C T/R

Surface mount polymer capacitor series TCJ offers the industry highest rated Voltage polymers up to 125°C that are applicable for up to 125V applications. Exhibiting low ESR, these capacitors are for general use in commercial, industrial, networking and other applications. The series offers wide range of Capacitance in 14 SMD case sizes with industry standard J-lead terminations, maximum operating temperature up to 125 degrees Celsius. Polymer capacitors standard derating rules 10% for low voltage products, 20% for high voltage ones. 


Features & Benefits

  • Conductive Polymer Electrode
  • Benign Failure Mode Under Recommended Use Conditions
  • Lower ESR
  • 3x Reflow 260°C Compatible
  • 100% Surge Current Tested
  • CV Range: 0.47-470μF / 2.5-125V
  • 14 Case Sizes Available

Typical Applications

  • Smart Phone
  • Tablets
  • Notebook
  • LCD TV
  • Power Supplies

Import TariffMay apply to this part

22.000 pezzi: Spedisce domani

    Total$1,102.10Price for 1000

    • (1000)

      Spedisce domani

      Ships from:
      Stati Uniti d'America
      Date Code:
      2522+
      Manufacturer Lead Time:
      14 settimane
      Country Of origin:
      Repubblica Ceca
      • In Stock: 22.000 pezzi
      • Price: $1.1021

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.