onsemiTCA0372DWGAmplificatori OP
Op Amp Dual Power Amplifier ±20V/40V 16-Pin SOIC W Tube
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Power Amplifier | |
| Power Amplifier | |
| 2 | |
| 15@±15V | |
| 5 | |
| 40 | |
| ±2.5 | |
| ±5|±9|±12|±15|±18 | |
| ±20 | |
| 1.3 | |
| 22.7 | |
| 0.05@±15V | |
| 0.1@±15V | |
| 0.5@±15V | |
| 10@±15V | |
| 1000(Max) | |
| Single|Dual | |
| 1.4@±15V | |
| 22@±15V | |
| 20(Typ) | |
| 100 | |
| 70 | |
| 70 | |
| 70 to 71 | |
| 1.4 | |
| No | |
| -40 | |
| 125 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 2.4(Max) |
| Package Width | 7.6(Max) |
| Package Length | 10.45(Max) |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | SOIC W |
| 16 | |
| Lead Shape | Gull-wing |
Increase functionality to your instrumentation with this general purpose amplifier TCA0372DWG OP amp from ON Semiconductor. Its typical dual supply voltage is ±5|±9|±12|±15|±18 V, with a minimum of ±2.5 V and maximum of ±20 V. This op amp has a minimum operating temperature of -40 °C and a maximum of 125 °C. It has 2 channels per chip. This device uses one or two power supplies. This device is made with bipolar technology.
| EDA / CAD Models |
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

