| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| VFC|FVC | |
| 100 | |
| ±0.08%FSR | |
| 8 | |
| 12|9 | |
| 15 | |
| ±4 | |
| ±5 | |
| ±7.5 | |
| Single|Dual | |
| 0 | |
| 70 | |
| Commercial | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 3.3 |
| Package Width | 6.35 |
| Package Length | 19.05 |
| PCB changed | 14 |
| Standard Package Name | DIP |
| Supplier Package | PDIP |
| 14 | |
| Lead Shape | Through Hole |
Do you require a higher level of processing power in your application? The TC9401CPD V2F and F2V from Microchip Technology is the perfect solution for you. Its typical dual supply voltage is ±5 V, with a minimum of ±4 V and maximum of ±7.5 V. This part has a minimum operating temperature of 0 °C and a maximum of 70 °C. This device comes in tube packaging. This device uses one or two power supplies.
| EDA / CAD Models |
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

