Microchip TechnologyTC1300R-3.3VUALinear Regulators

LDO Regulator Pos 3.3V 0.3A 8-Pin MSOP Tube

This LDO TC1300R-3.3VUA linear regulator developed by Microchip Technology keeps the power stable! It has an overall accuracy of ±0.5 %. Its typical dropout voltage at current is 0.001@100uA|0.07@100mA|0.21@300mA V. This voltage regulation device's single output can produce a current up to 0.3(Min) A. By only needing an input voltage of 2.7 V with a maximum of 6 V, this is the best way to control the power in your circuit. With a fixed output that has a voltage of 3.3 V, this is power management at its best. Your circuit has the capability to produce a constant current at its output by using a load regulation of 0.5%(Typ) and line regulation of 0.02%(Typ). Its polarity is positive. The maximum dropout voltage is 0.03@100uA|0.13@100mA|0.39@300mA V. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C.

No Stock Available

Quantity Increments of 100 Minimum 300
  • Manufacturer Lead Time:
    6 settimane
    • Price: $1.3101
    1. 300+$1.3101
    2. 500+$1.2970
    3. 1000+$1.2840
    4. 2000+$1.2712
    5. 2500+$1.2585
    6. 3000+$1.2459
    7. 4000+$1.2334
    8. 5000+$1.2211
    9. 10000+$1.2089
    10. 20000+$1.1968

Sistemi di droni più intelligenti: dal progetto al decollo

Scarica la guida e dotati di tutti gli strumenti e strategie intelligenti per progettare i sistemi di droni del futuro: agili, efficienti e modulari.