Micro Commercial ComponentsTBL810-TPBridge Rectifiers
Diode Rectifier Bridge Single 1KV 8A 4-Pin Case TBL T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| Tasso di SVHC superiore ai limiti consentiti | Yes |
| Automotive | Yes |
| PPAP | Yes |
| Single Phase | |
| Single | |
| 1000 | |
| 8 | |
| 700 | |
| 200 | |
| 1@4A | |
| 5 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.8(Max) |
| Package Width | 7.2(Max) |
| Package Length | 10.4(Max) |
| PCB changed | 4 |
| Supplier Package | Case TBL |
| 4 |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

