| RoHS (Unione Europea) | Compliant |
| ECCN (Stati Uniti) | EAR99 |
| Stato del componente | Active |
| Codice HTS | 8542.39.00.90 |
| Automotive | No |
| PPAP | No |
| Type | Motor Driver |
| Motor Type | Stepper Motor |
| Step Modes | 1, 1/2, 1/4 |
| Interface Type | PWM |
| Output Voltage (V) | 40(Max) |
| Maximum Output Current (A) | 1.2 |
| Minimum Operating Supply Voltage (V) | 10 |
| Operating Supply Voltage Range (V) | 10 to 35 |
| Typical Operating Supply Voltage (V) | 24 |
| Maximum Operating Supply Voltage (V) | 35 |
| Maximum Supply Current (mA) | 7 |
| Maximum Power Dissipation (mW) | 1300 |
| Minimum Operating Temperature (°C) | -20 |
| Maximum Operating Temperature (°C) | 85 |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) mm |
| Package Width | 6 mm |
| Package Length | 6 mm |
| PCB changed | 36 |
| Standard Package Name | QFN |
| Supplier Package | WQFN EP |
| Pin Count | 36 |
| Lead Shape | No Lead |