KYOCERA AVX Components CorporationTAJB227M004RNJCondensatore in tantalio solido
Cap Tant Solid 220uF 4V B CASE 20%( 3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 1.1 Ohm 125°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.21.00.50 | |
| Automotive | No |
| PPAP | No |
| Solid | |
| 220uF | |
| 20% | |
| 4VDC | |
| 1.1 | |
| Standard | |
| 0.278 | |
| 8.8 | |
| Polar | |
| 12 | |
| No | |
| Yes | |
| B | |
| Molded | |
| Flat | |
| Surface Mount | |
| Inward L | |
| 2 | |
| 3.5 X 2.8 X 1.9 | |
| 3528-21 | |
| 85 to 125 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 3.5 | |
| 2.8 | |
| 1.9 | |
| 0.068 | |
| +0.2|-0.1 |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

