Più cercati

VishayT93XA202KT20Compensatore del resistori, potenziometri e reostati

Res Cermet Trimmer 2K Ohm 10% 0.5W(1/2W) 21(Elec)/23(Mech)Turns 2.2mm (11 X 5 X 9.8mm) Pin Thru-Hole Tube

Place this T93XA202KT20 potentiometer from Vishay at critical points in a circuit and adjust the resistance for optimal functionality. This product has a resistance value of 2K Ohm. This durable part has a power rating of 0.5 (1/2) W. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This device utilizes cermet technology. The T93XA202KT20 part has a pin termination style. This part has an operating temperature of -55 to 155 °C. It has a tolerance of 10%. This product is 11 mm long, 9.8 mm tall and 5 mm deep.

No Stock Available

Quantity Increments of 500 Minimum 500
  • Manufacturer Lead Time:
    14 settimane
    • Price: $0.9783
    1. 1+$0.9783
    2. 1000+$0.9730
    3. 5000+$0.9632
    4. 25000+$0.9536
    5. 50000+$0.9441
    6. 100000+$0.9343
    7. 250000+$0.9268

Sistemi di droni più intelligenti: dal progetto al decollo

Scarica la guida e dotati di tutti gli strumenti e strategie intelligenti per progettare i sistemi di droni del futuro: agili, efficienti e modulari.