KEMET CorporationT598D157M010AHS025Condensatore polimerico al tantalio
Cap Tant Polymer 150uF 10VDC D CASE 20%( 7.3 X 4.3 X 1.9mm) Inward L SMD 7343-31 0.025 Ohm 125°C Automotive T/R
| Not Compliant | |
| EAR99 | |
| Active | |
| 8532.21.00.50 | |
| SVHC | Yes |
| Tasso di SVHC superiore ai limiti consentiti | Yes |
| Automotive | Yes |
| PPAP | Yes |
| Polymer | |
| 150uF | |
| 20% | |
| 10VDC | |
| 0.025 | |
| Ultra Low | |
| 4.24 | |
| 150 | |
| Polar | |
| 10 | |
| No | |
| Yes | |
| D | |
| Molded | |
| Flat | |
| Surface Mount | |
| Inward L | |
| 2 | |
| 7.3 X 4.3 X 1.9 | |
| 7343-31 | |
| 105 to 125 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 7.3 | |
| 4.3 | |
| 2.8 | |
| 0.435 |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

