KEMET CorporationT495C475K035ATE500Condensatore in tantalio solido
Cap Tant Solid 4.7uF 35V C CASE 10% (6 X 3.2 X 2.5mm) Inward L SMD 6032-28 0.5 Ohm 125°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.21.00.50 | |
| Automotive | No |
| PPAP | No |
| Solid | |
| 4.7uF | |
| 10% | |
| 35VDC | |
| 0.5 | |
| Low | |
| 0.469 | |
| 1.6 | |
| Polar | |
| 6 | |
| No | |
| Yes | |
| C | |
| Molded | |
| Flat | |
| Surface Mount | |
| Inward L | |
| 2 | |
| 6 X 3.2 X 2.5 | |
| 6032-28 | |
| 85 to 125 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 6 | |
| 3.2 | |
| 2.5 | |
| 0.22448 | |
| ±0.3 | |
| ±0.3 | |
| ±0.3 |
Do you need a capacitor for a sample and hold circuit? Then use this T495C475K035ATE500 solid tantalum capacitor from Kemet for its low leakage current! It can withstand a voltage of 35 VDC. Its leakage current is 1.6 μA. This solid capacitor has a maximum operating temperature of 125 °C. It has a tolerance of 10%. This product is 6 mm long, 2.5 mm tall and 3.2 mm deep. Its capacitance value is 4.7uF.
| EDA / CAD Models |
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

