KEMET CorporationT495C226K025ATE300Condensatore in tantalio solido
Cap Tant Solid 22uF 25V C CASE 10% (6 X 3.2 X 2.5mm) Inward L SMD 6032-28 0.3 Ohm 125°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.21.00.50 | |
| Automotive | No |
| PPAP | No |
| Solid | |
| 22uF | |
| 10% | |
| 25VDC | |
| 0.3 | |
| Low | |
| 0.606 | |
| 5.5 | |
| Polar | |
| 8 | |
| No | |
| Yes | |
| C | |
| Molded | |
| Flat | |
| Surface Mount | |
| Inward L | |
| 2 | |
| 6 X 3.2 X 2.5 | |
| 6032-28 | |
| 85 to 125 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 6 | |
| 3.2 | |
| 2.5 | |
| 0.22448 | |
| ±0.3 | |
| ±0.3 | |
| ±0.3 |
A high capacitance per volume with a low footprint design is what you will get by using this T495C226K025ATE300 tantalum solid capacitor from Kemet. It can withstand a voltage of 25 VDC. This solid capacitor has a maximum operating temperature of 125 °C. Its leakage current is 5.5 μA. This product is 6 mm long, 2.5 mm tall and 3.2 mm deep. Its capacitance value is 22uF. It has a tolerance of 10%.
| EDA / CAD Models |
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

