KEMET CorporationT494X157K010ATCondensatore in tantalio solido
Cap Tant Solid 150uF 10V X CASE 10%( 7.3 X 4.3 X 4mm) Inward L SMD 7343-43 0.15 Ohm 125°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Solid | |
| 150uF | |
| 10% | |
| 10VDC | |
| 0.15 | |
| Low | |
| 1.049 | |
| 15 | |
| Polar | |
| 8 | |
| No | |
| Yes | |
| X | |
| Molded | |
| Flat | |
| Surface Mount | |
| Inward L | |
| 2 | |
| 7.3 X 4.3 X 4 | |
| 7343-43 | |
| 85 to 125 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 7.3 | |
| 4.3 | |
| 4 |
This T494X157K010AT solid tantalum capacitor from Kemet offers higher stability than aluminum capacitors. It can withstand a voltage of 10 VDC. This solid capacitor has a maximum operating temperature of 125 °C. Its leakage current is 15 μA. Its capacitance value is 150uF. This product is 7.3 mm long, 4 mm tall and 4.3 mm deep. It has a tolerance of 10%.
| EDA / CAD Models |
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

