KEMET CorporationT491B156M010ATCondensatore in tantalio solido
Cap Tant Solid 15uF 10V B CASE 20% (3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 2 Ohm 125°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.21.00.50 | |
| Automotive | No |
| PPAP | No |
| Solid | |
| 15uF | |
| 20% | |
| 10VDC | |
| 2 | |
| Standard | |
| 0.206 | |
| 1.5 | |
| Polar | |
| 6 | |
| No | |
| Yes | |
| B | |
| Molded | |
| Flat | |
| Surface Mount | |
| Inward L | |
| 2 | |
| 3.5 X 2.8 X 1.9 | |
| 3528-21 | |
| 85 to 125 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 3.5 | |
| 2.8 | |
| 1.9 |
The low leakage current characteristic of this T491B156M010AT solid tantalum capacitor from Kemet makes it suitable for sample and hold circuit applications. It can withstand a voltage of 10 VDC. Its leakage current is 1.5 μA. This solid capacitor has a maximum operating temperature of 125 °C. This product is 3.5 mm long, 1.9 mm tall and 2.8 mm deep. It has a tolerance of 20%. Its capacitance value is 15uF.
| EDA / CAD Models |
Sistemi di droni più intelligenti: dal progetto al decollo
Scarica la guida e dotati di tutti gli strumenti e strategie intelligenti per progettare i sistemi di droni del futuro: agili, efficienti e modulari.

