KEMET CorporationT356H107K006ATCondensatore in tantalio solido
Cap Tant Solid 100uF 6.3V 10%( 7.6 X 11.9mm) Radial 5.08mm 125°C Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8532.21.00.40 | |
| Automotive | No |
| PPAP | No |
| Solid | |
| 100uF | |
| 10% | |
| 6.3VDC | |
| Low | |
| 4.8 | |
| Polar | |
| 8 | |
| No | |
| Yes | |
| Dipped | |
| Through Hole | |
| Radial | |
| 2 | |
| 5.08 | |
| 7.6 X 11.9 | |
| Outside Bend | |
| 85 to 125 | |
| -55 | |
| 125 | |
| Bag | |
| 11.9(Max) | |
| 7.6(Max) | |
| 0.5 | |
| 11.9(Max) |
This T356H107K006AT tantalum solid capacitor from Kemet has a high capacitance value with a low footprint design. It can withstand a voltage of 6.3 VDC. Users like its outside bend wire form. Its leakage current is 4.8 μA. This solid capacitor has a maximum operating temperature of 125 °C. This part has a pitch of 5.08 mm. Its capacitance value is 100uF. This product is 11.9(Max) mm tall with a diameter of 7.6(Max) mm. The T356H107K006AT solid capacitor has a radial termination style. It has a tolerance of 10%.
| EDA / CAD Models |
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

