50-75% di sconto
KEMET CorporationT356E106K025ASCondensatore in tantalio solido
Cap Tant Solid 10uF 25V 10%( 5.5 X 10.2mm) Radial 5.08mm 125°C Bag
| Not Compliant | |
| EAR99 | |
| Active | |
| 8532.21.00.50 | |
| SVHC | Yes |
| Tasso di SVHC superiore ai limiti consentiti | Yes |
| Automotive | No |
| PPAP | No |
| Solid | |
| 10uF | |
| 10% | |
| 25VDC | |
| Low | |
| 2 | |
| Polar | |
| 6 | |
| No | |
| Yes | |
| Dipped | |
| Through Hole | |
| Radial | |
| 2 | |
| 5.08 | |
| 5.5 X 10.2 | |
| Outside Bend | |
| 85 to 125 | |
| -55 | |
| 125 | |
| Bag | |
| 10.2(Max) | |
| 5.5(Max) | |
| 0.5 | |
| 10.2(Max) |
This T356E106K025AS solid tantalum capacitor from Kemet will retain its properties through a variety of operating conditions. It can withstand a voltage of 25 VDC. Users like its outside bend wire form. This solid capacitor has a maximum operating temperature of 125 °C. This part has a pitch of 5.08 mm. Its leakage current is 2 μA. This product is 10.2(Max) mm tall with a diameter of 5.5(Max) mm. The T356E106K025AS solid capacitor has a radial termination style. Its capacitance value is 10uF. It has a tolerance of 10%.
| EDA / CAD Models |
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

