KEMET CorporationT356A104K035ATCondensatore in tantalio solido
Cap Tant Solid 0.1uF 35V 10%( 4.5 X 8.6mm) Radial 5.08mm 125°C Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8532.21.00.80 | |
| Automotive | No |
| PPAP | No |
| Solid | |
| 0.1uF | |
| 10% | |
| 35VDC | |
| Low | |
| 0.5 | |
| Polar | |
| 3 | |
| No | |
| Yes | |
| Dipped | |
| Through Hole | |
| Radial | |
| 2 | |
| 5.08 | |
| 4.5 X 8.6 | |
| Outside Bend | |
| 85 to 125 | |
| -55 | |
| 125 | |
| Bag | |
| 8.6(Max) | |
| 4.5(Max) | |
| 0.5 | |
| 8.6(Max) |
A high capacitance per volume with a low footprint design is what you will get by using this T356A104K035AT tantalum solid capacitor from Kemet. It can withstand a voltage of 35 VDC. Users like its outside bend wire form. This part has a pitch of 5.08 mm. Its leakage current is 0.5 μA. This solid capacitor has a maximum operating temperature of 125 °C. Its capacitance value is 0.1uF. The T356A104K035AT solid capacitor has a radial termination style. It has a tolerance of 10%. This product is 8.6(Max) mm tall with a diameter of 4.5(Max) mm.
| EDA / CAD Models |
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

