KEMET CorporationT350C225K035ASCondensatore in tantalio solido

Cap Tant Solid 2.2uF 35V 10% (5 X 8.4mm) Radial 2.54mm 125°C Bag

This T350C225K035AS solid tantalum capacitor from Kemet utilizes a three-layer conductor-dielectric-conductor capacitor structure. Users like its straight wire form. It can withstand a voltage of 35 VDC. This part has a pitch of 2.54 mm. Its leakage current is 0.6 μA. This solid capacitor has a maximum operating temperature of 125 °C. It has a tolerance of 10%. Its capacitance value is 2.2uF. The T350C225K035AS solid capacitor has a radial termination style. This product is 8.4(Max) mm tall with a diameter of 5(Max) mm.

No Stock Available

Quantity Increments of 1 Minimum 1000
  • Manufacturer Lead Time:
    8 settimane
    • Price: $2.063
    1. 1000+$2.063
    2. 2000+$2.042
    3. 2500+$2.022
    4. 3000+$2.002
    5. 4000+$1.982
    6. 5000+$1.973
    7. 6000+$1.954
    8. 10000+$1.934
    9. 20000+$1.885

Progetta dispositivi medici guidati dall'IA

White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.