KEMET CorporationT322A225K015ATTRCondensatore in tantalio solido
Cap Tant Solid 2.2uF 15V 10% (2.41 X 6.6mm) Axial 125°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.21.00.80 | |
| Automotive | No |
| PPAP | No |
| Solid | |
| 2.2uF | |
| 10% | |
| 15VDC | |
| Low | |
| 0.5 | |
| Polar | |
| 4 | |
| No | |
| Non-Hermetic | |
| Unsleeved | |
| Yes | |
| Molded | |
| Through Hole | |
| Axial | |
| 2 | |
| 2.41 X 6.6 | |
| 85 to 125 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 6.6(Max) | |
| 2.41(Max) | |
| 0.51 |
This T322A225K015ATTR capacitor from Kemet is made from tantalum solid and has a high capacitance value with a low footprint design. It can withstand a voltage of 15 VDC. This solid capacitor has a maximum operating temperature of 125 °C. Its leakage current is 0.5 μA. It has a tolerance of 10%. This product is 6.6(Max) mm long with a diameter of 2.41(Max) mm. The T322A225K015ATTR solid capacitor has an axial termination style. Its capacitance value is 2.2uF.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

