KEMET CorporationT322A224K050ATCondensatore in tantalio solido

Cap Tant Solid 0.22uF 50V 10%( 2.41 X 6.6mm) Axial 125°C Bag

This T322A224K050AT solid tantalum capacitor from Kemet will hold its charge for a long period of time due to its low leakage current characteristic. It can withstand a voltage of 50 VDC. Its leakage current is 0.5 μA. This solid capacitor has a maximum operating temperature of 125 °C. It has a tolerance of 10%. Its capacitance value is 0.22uF. This product is 6.6(Max) mm long with a diameter of 2.41(Max) mm. The T322A224K050AT solid capacitor has an axial termination style.

No Stock Available

Quantity Increments of 1 Minimum 1
  • Manufacturer Lead Time:
    99 settimane
    • Price: $2.185
    1. 1+$2.185
    2. 10+$2.163
    3. 25+$2.141
    4. 50+$2.120
    5. 100+$2.099
    6. 250+$2.078
    7. 500+$2.057
    8. 1000+$2.036
    9. 5000+$2.016

Progetta dispositivi medici guidati dall'IA

White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.