STMicroelectronicsT3050H-6ITRIACs

TRIAC 600V 284A 3-Pin(3+Tab) TO-220AB Insulated Tube

This triac T3050H-6I thyristor manufactured from STMicroelectronics is a bistable switch that will turn on when a current is triggered. This device has a surge current rating of 284 A. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This SCR thyristor has a minimum operating temperature of -40 °C and a maximum of 125 °C. Its repetitive peak forward blocking voltage is 600 V, while its repetitive peak reverse voltage is 600 V.

No Stock Available

Quantity Increments of 1000 Minimum 1000
  • Manufacturer Lead Time:
    15 settimane
    • Price: $1.0640
    1. 1000+$1.0640
    2. 2000+$1.0533
    3. 3000+$1.0428
    4. 4000+$1.0324
    5. 5000+$1.0220
    6. 6000+$1.0118
    7. 10000+$1.0017
    8. 15000+$0.9917
    9. 20000+$0.9909

Progetta dispositivi medici guidati dall'IA

White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.