KEMET CorporationT140C226K050ASCondensatore in tantalio solido
Cap Tant Solid 22uF 50V 10%( 7.34 X 17.42mm) Axial 1 Ohm 125°C Bag
| Not Compliant | |
| EAR99 | |
| Active | |
| 8532.21.00.20 | |
| SVHC | Yes |
| Tasso di SVHC superiore ai limiti consentiti | Yes |
| Automotive | No |
| PPAP | No |
| Solid | |
| 22uF | |
| 10% | |
| 50VDC | |
| 1 | |
| Standard | |
| 7 | |
| Polar | |
| 6 | |
| No | |
| Hermetic | |
| Sleeved | |
| No | |
| Metal | |
| Through Hole | |
| Axial | |
| 2 | |
| 7.34 X 17.42 | |
| 85 to 125 | |
| -55 | |
| 125 | |
| Bag | |
| 20.88 | |
| 17.42 | |
| 7.34 | |
| 0.64 |
This T140C226K050AS capacitor from Kemet is made from tantalum solid and has a high capacitance value with a low footprint design. It can withstand a voltage of 50 VDC. This solid capacitor has a maximum operating temperature of 125 °C. Its leakage current is 7 μA. Its capacitance value is 22uF. The T140C226K050AS solid capacitor has an axial termination style. It has a tolerance of 10%. This product is 17.42 mm long with a diameter of 7.34 mm.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

